SKYHOME LIGHTING KIT SK-3
Skylink SK-3 technical specifications.
| Height | 2.7inch |
| Length | 6.8inch |
| Weight | 1.4lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink SK-3 to view detailed technical specifications.
No datasheet is available for this part.