Connector Accessories Twist Lock Latching Kit
Skylink SK2 technical specifications.
| Height | 2.7inch |
| Length | 6.8inch |
| Weight | 0.95lb |
| Width | 6.4inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink SK2 to view detailed technical specifications.
No datasheet is available for this part.