Skylink WD-434RTL technical specifications.
| Height | 3.375inch |
| Length | 9.875inch |
| Weight | 0.3lb |
| Width | 7.875inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink WD-434RTL to view detailed technical specifications.
No datasheet is available for this part.