AC/DC Power Supply Single-OUT 48V 2.3A 100W 7-Pin Carton
Skynet SNP-C10T technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3(Typ)A |
| Maximum Output Power | 100(Typ)W |
| Pin Count | 7 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Skynet SNP-C10T to view detailed technical specifications.
No datasheet is available for this part.