The 570ABA001058DGR is a high-performance single-frequency crystal oscillator (XO) from the Si570 series. It utilizes advanced DSPLL technology to provide a very low jitter clock output. This specific model provides a 10.0000 MHz output frequency with LVPECL differential output signaling and is housed in a standard 5x7 mm surface mount package. It is designed for applications requiring high stability and low phase noise such as networking and telecommunications equipment.
Skyworks Solutions 570ABA001058DGR technical specifications.
| Frequency | 10.0MHz |
| Output Format | LVPECL |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±20ppmppm |
| Operating Temperature | -40 to 85°C |
| Phase Jitter | 0.6ps |
| Base Part Number | Si570 |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Unaffected |
Download the complete datasheet for Skyworks Solutions 570ABA001058DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.