The 570BCB000177DG is a high-performance voltage-controlled crystal oscillator (XO) utilizing Skyworks' advanced DSPLL technology to provide a low-jitter clock at 148.5 MHz. It features an LVDS output format, 3.3V operating voltage, and is designed for high-speed clocking applications requiring superior frequency stability and reliability.
Skyworks Solutions 570BCB000177DG technical specifications.
| Frequency | 148.5MHz |
| Output Format | LVDS |
| Voltage - Supply | 3.3V |
| Frequency Stability | ±20ppm |
| Operating Temperature | -40 to 85°C |
| Package Size | 7.00 x 5.00mm |
| Phase Jitter | 0.26ps RMS |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions 570BCB000177DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.