
The AA101-80LF is a 5-bit attenuator with an attenuation value of 31dB and an impedance of 50R. It operates over a frequency range of 500MHz to 2.5GHz and is packaged in a RoHS compliant, plastic SSOP-16 package. The device is suitable for use in applications where a high degree of frequency stability is required. The AA101-80LF is designed for use in RF and wireless applications and is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Skyworks Solutions AA101-80LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA101-80LF technical specifications.
| Attenuation Value | 31dB |
| Package/Case | SSOP |
| Impedance | 50R |
| Length | 6mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA101-80LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
