
Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SSOP-16
Sign in to ask questions about the Skyworks Solutions AA102-80LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA102-80LF technical specifications.
| Package/Case | SSOP |
| Length | 6mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA102-80LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
