
Variable Attenuator, 10MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN
Sign in to ask questions about the Skyworks Solutions AA103-72LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA103-72LF technical specifications.
| Attenuation Value | 10dB |
| Package/Case | SOT |
| Impedance | 50R |
| Length | 2.8mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Bits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA103-72LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
