
The AA104-73LF is a 1-bit attenuator with a 50 ohm impedance and 32dB attenuation value. It operates over a frequency range of 300kHz to 2.5GHz and is packaged in a SOT-23-6 package. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Skyworks Solutions AA104-73LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AA104-73LF technical specifications.
| Attenuation Value | 32dB |
| Package/Case | SOT-23-6 |
| Impedance | 50R |
| Length | 2.8mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Bits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA104-73LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
