
Variable Attenuator, 500MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, 5 X 5 MM, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AA113-310LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 31.5dB |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA113-310LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
