
Variable Attenuator, 0.3MHz Min, 2000MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOIC-16
Skyworks Solutions AA210-25LF technical specifications.
| Attenuation Value | 15dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA210-25LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
