Variable Attenuator, 0.3MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AA280-25LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AA280-25LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.