IC LED DRIVER RGLTR DIM 12TDFN
Checking distributor stock and pricing after the page loads.
Skyworks Solutions AAT3150AIWP-T1 technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.