3-CH SW W/ SERIAL CTRL, SC70JW-8
Checking distributor stock and pricing after the page loads.
Skyworks Solutions AAT4291AIJS-1-T1 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.