
Power Switch ICs - Power Distribution USB Single Channel Power Switch
Sign in to ask questions about the Skyworks Solutions AAT4625IKS-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AAT4625IKS-T1 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4625IKS-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
