Variable Attenuator, 0.3MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, SOT-143, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AF002N2-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AF002N2-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.