The AS139-73LF is a single-pole switch from Skyworks Solutions with a maximum operating frequency of 2GHz and an insertion loss of 1dB. It is available in a SOT-23-6 package and is suitable for operating temperatures between -40°C and 85°C. The switch is not radiation hardened and is supplied in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AS139-73LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Frequency | 2GHz |
| Insertion Loss | 1dB |
| Insertion Loss | 1.2dB |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS139-73LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.