
SPDT RF Switch operating from 300 kHz to 2.5 GHz. Features 0.55dB insertion loss at 2.5GHz, 11dB isolation, and 50dBm IIP3. This 6-pin SC-packaged component offers 34dBm P1dB and operates with 50 Ohm impedance. Suitable for a wide temperature range of -40°C to 85°C.
Skyworks Solutions AS183-92LF technical specifications.
| Package/Case | SC |
| Frequency | 2.5GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 300 kHz to 2.5 GHz |
| P1dB | 34dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS183-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
