Variable Attenuator, 0.3MHz Min, 3000MHz Max, 2dB Insertion Loss-Max, GAAS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AT002N5-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AT002N5-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.