
The ATN3580-05 is a 5dB attenuator module with a maximum frequency of 40GHz and a minimum frequency of 100MHz. It has a maximum power dissipation of 1W and is packaged in a GREEN PACKAGE-2. The RoHS compliant device is suitable for use in RF and wireless applications.
Sign in to ask questions about the Skyworks Solutions ATN3580-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions ATN3580-05 technical specifications.
| Attenuation Value | 5dB |
| Package/Case | Module |
| Max Frequency | 40GHz |
| Min Frequency | 100MHz |
| Max Power Dissipation | 1W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATN3580 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3580-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
