
Fixed Attenuator, 100MHz Min, 40000MHz Max, GREEN PACKAGE-2
Sign in to ask questions about the Skyworks Solutions ATN3580-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions ATN3580-09 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3580-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.