The ATN3580-15 is a 15dB attenuator module with a maximum frequency of 40GHz and minimum frequency of 100MHz. It has a maximum power dissipation of 1W and is packaged in a GREEN PACKAGE-2. The module is RoHS compliant and is not radiation hardened. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions ATN3580-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 15dB |
| Package/Case | Module |
| Max Frequency | 40GHz |
| Min Frequency | 100MHz |
| Max Power Dissipation | 1W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATN3580 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3580-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.