
Fixed attenuator, 1dB attenuation, 50 Ohm impedance, designed for RF and wireless applications. Features a DIE package for compact integration and operates across a wide temperature range from -55°C to 150°C. Capable of handling up to 2W of power dissipation. This component is lead-free and RoHS compliant, supplied in a box of 100 units.
Sign in to ask questions about the Skyworks Solutions ATN3590-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions ATN3590-01 technical specifications.
| Attenuation Value | 1dB |
| Package/Case | DIE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3590-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
