
2dB fixed attenuator, DIE package, 50 Ohm impedance, 2W max power dissipation. RoHS compliant, 100 units per box.
Skyworks Solutions ATN3590-02 technical specifications.
| Attenuation Value | 2dB |
| Package/Case | DIE |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3590-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.