
General purpose fixed attenuator offering 4dB attenuation across a wide frequency range from 0MHz to 40000MHz. Designed with a 50 Ohm impedance and a DIE package for efficient integration. Features a maximum power dissipation of 2W and is RoHS compliant, utilizing a lead-free package. Supplied in a box with 100 units per package.
Skyworks Solutions ATN3590-04 technical specifications.
| Attenuation Value | 4dB |
| Package/Case | DIE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3590-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
