
Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6
Sign in to ask questions about the Skyworks Solutions ATN3590-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions ATN3590-08 technical specifications.
| Attenuation Value | 8dB |
| Package/Case | DIE |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3590-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
