
Variable Attenuator, 1700MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOIC-8
Sign in to ask questions about the Skyworks Solutions AV102-12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions AV102-12LF technical specifications.
| Attenuation Value | 25dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Length | 6mm |
| Max Frequency | 2GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HIP3™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AV102-12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
