Variable Attenuator, 18000MHz Min, 50000MHz Max, 3.5dB Insertion Loss-Max, DIE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions AV850M1-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AV850M1-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.