
Directional Coupler, 810MHz Min, 960MHz Max, 0.45dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
Sign in to ask questions about the Skyworks Solutions DC08-73LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions DC08-73LF technical specifications.
| Package/Case | SOT-6 |
| Frequency | 300MHz |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 32dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions DC08-73LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
