Directional Coupler, 1420MHz Min, 1660MHz Max, 0.45dB Insertion Loss-Max, SOT-6, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions DC16-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Skyworks Solutions DC16-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.