
Directional Coupler, 2300MHz Min, 2600MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions DC25-73LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-6 |
| Frequency | 2.6GHz |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions DC25-73LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
