RF Surface Mount Circulator 2010MHz to 2025MHz 3-Pin SMD
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Minimum Frequency | 2010MHz |
| Maximum Frequency | 2025MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Isolation | 21dB |
| Maximum Insertion Loss | 0.3dB |
| Pin Count | 3 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |