Isolator, 1200MHz Min, 1400MHz Max, GREEN PACKAGE-2
Skyworks Solutions MAFR-000628-000001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions MAFR-000628-000001 to view detailed technical specifications.
No datasheet is available for this part.