Splitter And Combiner, 1420MHz Min, 1660MHz Max, 0.6dB Insertion Loss-Max, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions PD15-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions PD15-12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions PD15-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.