
The PD18-73LF is a SOT-6 packaged combiner/divider from Skyworks Solutions, operating between -40°C and 85°C. It has an insertion loss of 0.4dB and is RoHS compliant. The device is suitable for use in RF and wireless applications and is available in quantities of 3000 per reel.
Sign in to ask questions about the Skyworks Solutions PD18-73LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions PD18-73LF technical specifications.
| Package/Case | SOT-6 |
| Frequency | 1.99GHz |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PD18-73LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
