
The PD4W09-59LF is a 960MHz combiner from Skyworks Solutions, packaged in a RoHS compliant MSOP-8. It operates between -40°C and 85°C, with a height of 0.96mm and a width of 3mm. The device is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions PD4W09-59LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 960MHz |
| Height | 0.96mm |
| Insertion Loss | 1.3dB |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PD4W09-59LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
