
Splitter And Combiner, 1710MHz Min, 1990MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, MSOP-8
Sign in to ask questions about the Skyworks Solutions PD4W18-59LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Skyworks Solutions PD4W18-59LF technical specifications.
| Package/Case | MSOP |
| Frequency | 1.99GHz |
| Height | 0.96mm |
| Insertion Loss | 0.7dB |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PD4W18-59LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
