The SE2436L is a high performance, fully integrated RF Front End Module (FEM) designed for ZigBee, Smart Energy, and IEEE 802.15.4 applications requiring high transmit power. It features a fully matched 50 Ohm output and a 100 Ohm differential input. The device integrates inter-stage matching, a harmonic filter, and digital controls compatible with 1.6 to 3.6 V CMOS levels, operating over a supply voltage range of 2.0 to 4.8V suitable for battery-powered applications.
Skyworks Solutions SE2436L-R technical specifications.
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2483MHz |
| Supply Voltage | 2.0 to 4.8V |
| Output Impedance | 50Ohm |
| Input Interface | 100 (Differential)Ohm |
| Control Logic | 1.6 to 3.6V |
| Configuration | Switch/PA/LNA/Baluns |
| RoHS | Compliant |
| Green | Halogen Free |
No datasheet is available for this part.