The Si3404-GM is a highly-integrated, IEEE 802.3at Type 1-compliant PoE PD interface and pulse-width-modulated (PWM) switching regulator. It converts high voltage (typically 48 V) from Ethernet copper UTP cabling into a regulated low-voltage DC supply. It integrates detection, classification, and hot swap interfaces with a high-efficiency current-mode DC-DC controller and internal power FETs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SI3404-A-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Output Power | 15W |
| Input Voltage Range | 1.5 to 57V |
| Switching Frequency Max | 500kHz |
| Efficiency | 80% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IEEE Specification | 802.3at Type 1 |
| RoHS | Compliant |
| Ieee Standard | 802.3at Type 1 (PoE) |
Download the complete datasheet for Skyworks Solutions SI3404-A-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.