The Si5342B-D-GM is a high-performance jitter attenuator combining fourth-generation DSPLL and MultiSynth technologies. It supports any-frequency clock generation with up to 1028 MHz output range and delivers 90 fs (0.09 ps) RMS phase jitter. The device integrates a loop filter on-chip and features a digitally programmable bandwidth to optimize jitter performance. It typically operates from a 1.8V, 2.5V, or 3.3V supply and is configured via I2C or SPI interfaces using ClockBuilder Pro software.
Skyworks Solutions SI5342B-D-GM technical specifications.
| Number of Outputs | 2 |
| Output Frequency Max | 1028MHz |
| Phase Jitter | 0.09ps RMS |
| Operating Temperature Range | -40 to 85°C |
| Supply Voltage (VDD) | 1.8, 2.5, 3.3V |
| Number of DSPLLs | 1 |
| Input Frequency Max | 750MHz |
| Interface | I2C, SPI |
| Output Formats | CML, HCSL, LVCMOS, LVDS, LVPECL |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions SI5342B-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.