The Si5342D-D-GM is a high-performance jitter attenuator that combines fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation and jitter attenuation. It features 2 differential outputs with a frequency range from 0.0001 to 350 MHz and achieves 0.09 ps RMS phase jitter performance. The device includes an integrated loop filter and is digitally programmable via I2C or SPI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions Si5342D-D-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 2 |
| Output Frequency Max (Grade D) | 350MHz |
| Phase Jitter | 0.09ps RMS |
| Input Frequency Range | 0.008 to 750MHz |
| Supply Voltage (VDD) | 1.8, 2.5, 3.3V |
| Control Interface | I2C/SPI |
| Operating Temperature Range | -40 to 85°C |
| Package Size | 7x7mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions Si5342D-D-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.