The Si5344D is a high-performance jitter attenuator combining fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation for applications requiring high jitter performance. It features 4 outputs with a frequency range up to 350 MHz and 0.09 ps RMS phase jitter. The device includes a fully integrated loop filter, digitally programmable jitter attenuation bandwidth, and supports I2C or SPI control interfaces.
Skyworks Solutions Si5344D-D-GM technical specifications.
| Number of Outputs | 4 |
| Output Frequency Max | 350MHz |
| Output Frequency Min | 0.0001MHz |
| Phase Jitter | 0.09ps RMS |
| Input Frequency Max | 750MHz |
| Input Frequency Min | 0.008MHz |
| Operating Supply Voltage (VDD) | 1.8, 2.5, 3.3V |
| Operating Temperature Range | -40 to 85°C |
| Number of PLLs | 1 |
| Output Formats | CML, HCSL, LVCMOS, LVDS, LVPECL |
| Interface | I2C, SPI |
| Package Size | 7x7mm |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions Si5344D-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.