The Si5348B is a network synchronizer clock designed for Synchronous Ethernet, SONET/SDH, and PDH (T1/E1) applications. Utilizing fourth-generation DSPLL technology, it provides any-frequency clock generation and jitter attenuation with a digitally programmable PLL bandwidth as low as 0.001 Hz. It features 5 clock inputs and generates up to 7 clock output frequencies with phase jitter as low as 0.125 ps RMS. The device supports enhanced hitless switching to minimize output phase transients and is designed for centralized 'pizza box' architectures when paired with the Si5388-SW protocol stack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SI5348B-D-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 7count |
| Number of Inputs | 5count |
| Input Frequency Range | 0.008 to 750MHz |
| Output Frequency Range | 0.000001 to 350MHz |
| Phase Jitter | 0.125ps RMS |
| Loop Bandwidth Max | 0.001MHz |
| Output Formats | CML, HCSL, LVCMOS, LVDS, LVPECL |
| Voltage Supply (VDD) | 1.8, 3.3V |
| Operating Temperature Range | -40 to 85°C |
| Package Size | 9x9mm |
| Itu-t Standard | G.8262 EEC Options 1 & 2 |
| Itu-t Standard | G.8262.1, G.812 Type III & IV, G.813 Option 1 |
| Telcordia Standard | GR-1244 and GR-253 (Stratum 3/3E) |
| Ieee Standard | IEEE 1588 |
Download the complete datasheet for Skyworks Solutions SI5348B-D-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.