The Si8271GBD-IS is a high-performance single isolated gate driver designed for high switching speed environments. It features a very high Common Mode Transient Immunity (CMTI) of 200 kV/µs (with a latch-up spec of 400 kV/µs) to eliminate signal integrity risks from fast noise transients. The device includes UVLO fault protection, a de-glitch circuit for input filtering, and supports precise dead time programmability. It operates with a 2.5V-5.5V input supply and up to a 30V driver supply voltage, based on capacitive isolation technology offering low EMI and long lifetimes.
Checking distributor stock and pricing after the page loads.
| Peak Output Current | 4A |
| Isolation Rating | 2.5kVrms |
| Max Propagation Delay | 75ns |
| CMTI (Common Mode Transient Immunity) | 200kV/µs |
| UVLO Voltage | 3V |
| Input Supply Voltage (VDD) Min | 2.5V |
| Input Supply Voltage (VDD) Max | 5.5V |
| Driver Supply Voltage Max | 30V |
| Operating Temperature Range | -40 to +125°C |
| Aec-q100 | Compliant |
| RoHS | Compliant |
| Halogen Free | Yes |