The SI8422AB-D-IS is a low-power, dual-channel digital isolator based on proprietary RF isolation technology. It provides 2.5 kVrms isolation voltage and supports data rates up to 1 Mbps. The device features one forward and one reverse channel in a compact SOIC-8 package. It is designed to replace optocouplers in applications such as I2C and SMBus serial ports, offering higher reliability, shorter propagation delays, and more stable operation across temperature ranges.
Checking distributor stock and pricing after the page loads.
| Isolation Rating | 2.5kVrms |
| Max Data Rate | 1Mbps |
| Number of Channels | 2count |
| Forward Channels | 1count |
| Reverse Channels | 1count |
| Max Propagation Delay | 35ns |
| Supply Voltage (Input) | 2.7 to 5.5V |
| Supply Voltage (Output) | 2.7 to 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| RoHS | Compliant |
| ECCN | EAR99 |