The SI8622BB-B-ISR is an ultra-low-power, dual-channel digital isolator based on proprietary CMOS isolation technology. It supports data rates up to 150 Mbps with propagation delays of less than 13 ns. This device features a 1/1 channel configuration (one forward, one reverse), Schmitt trigger inputs for high noise immunity, and a fail-safe low default output state. It is AEC-Q100 qualified for automotive applications and maintains stable performance across a wide temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SI8622BB-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Data Rate | 150Mbps |
| Isolation Rating | 2.5kVrms |
| Number of Channels | 2count |
| Forward Channels | 1count |
| Reverse Channels | 1count |
| Supply Voltage | 2.5 to 5.5V |
| Max Propagation Delay | 13ns |
| Operating Temperature Range | -40 to 125°C |
| Default Output State | Low |
| Safety Certification | UL 1577, CSA, VDE 0884-10, CQC |
| Automotive Qualification | AEC-Q100 |
| Environmental | RoHS Compliant, Halogen Free |
Download the complete datasheet for Skyworks Solutions SI8622BB-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.