The Si8642BT-IS is a high-performance, quad-channel digital isolator featuring 5 kVrms isolation voltage and 10 kV surge immunity. It utilizes Skyworks' proprietary silicon isolation technology to provide low propagation delay and high noise immunity. The device contains two forward and two reverse channels, supporting data rates up to 150 Mbps. It is qualified to AEC-Q100 for automotive applications and is designed to replace optocouplers in industrial and automotive environments.
Skyworks Solutions Si8642BT-IS technical specifications.
| Number of Channels | 4 |
| Channel Configuration | 2/2Forward/Reverse |
| Isolation Rating | 5kVrms |
| Surge Immunity | 10kV |
| Max Data Rate | 150Mbps |
| Max Propagation Delay | 13ns |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Default Output State | Low |
| Aec-q100 | Qualified |
| RoHS | Compliant |
| Safety Certifications | UL 1577, VDE V 0884-10, CSA, CQC |
Download the complete datasheet for Skyworks Solutions Si8642BT-IS to view detailed technical specifications.
No datasheet is available for this part.