The SI8662BB-B-IU is an ultra-low-power, six-channel digital isolator based on proprietary CMOS technology. It features 4 forward and 2 reverse unidirectional channels with a 2.5 kVrms isolation rating. The device supports data rates up to 150 Mbps with propagation delays of less than 13 ns. It includes Schmitt trigger inputs for high noise immunity and a fail-safe operating mode where the default output state is low during power loss. This automotive-grade component is AEC-Q100 qualified and designed for high-speed, reliable digital signal isolation.
Skyworks Solutions SI8662BB-B-IU technical specifications.
| Number of Channels | 6count |
| Forward Channels | 4count |
| Reverse Channels | 2count |
| Data Rate | 150Mbps |
| Isolation Rating | 2.5kVrms |
| Max Propagation Delay | 13ns |
| Supply Voltage Range | 2.5 - 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Default Output State | Low |
| Common Mode Transient Immunity | 35kV/µs |
| Aec-q100 | Qualified |
| RoHS | Compliant |
| Safety Certifications | UL 1577, CSA, VDE, CQC |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions SI8662BB-B-IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.