Variable Attenuator, 925MHz Min, 960MHz Max, 1.5dB Insertion Loss-Max, LGA-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SKY12143-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Max Frequency | 960MHz |
| Min Frequency | 925MHz |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12143-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.